Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoBIP-3 STANDARD
Newark Part No.91F7162
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoBIP-3 STANDARD
Newark Part No.91F7162
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing3.81mm
Connector Tip StylePoint
Current Rating5A
Overall Length12.98mm
Spring Force Initial0.3oz
Spring Force Working Travel1.06oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- BIP-3 is standard battery interconnect probe
- Spring force is 0.3 to 2.4Oz
- Operational temperature is -55°C to +150°C
- Current rating is 5A DC
- Average probe resistance is 35mohm
- Mechanical life (no of cycles) is 250,000
- Brass, gold plated over hard nickel barrel material
- Overall length of 0.5inch
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
12.98mm
Spring Force Working Travel
1.06oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
3.81mm
Current Rating
5A
Spring Force Initial
0.3oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate