Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.910 |
Price for:Each
Minimum: 1
Multiple: 1
$157.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7248E
Newark Part No.95H9402
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length5"
Cut TypeFlush
Cutting Capacity Max0.028"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (27-Jun-2024)
Overall Length
5"
Cutting Capacity Max
0.028"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate