Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.220 |
Price for:Each
Minimum: 1
Multiple: 1
$214.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cutter Type
Angled
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (27-Jun-2024)
Overall Length
5.25"
Cutting Capacity Max
0.018"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate