You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXTECH INSTRUMENTS RH520A CAL DU

Recorder, Calibrated w/D & U, 3 %

EXTECH INSTRUMENTS RH520A CAL DU
EXTECH INSTRUMENTS RH520A CAL DU
EXTECH INSTRUMENTS RH520A CAL DU
EXTECH INSTRUMENTS RH520A CAL DU
EXTECH INSTRUMENTS RH520A CAL DU
EXTECH INSTRUMENTS RH520A CAL DU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RH520A CAL DU
Newark Part No.:
12AC4606
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
RH520A CAL DU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
3%

:
-

:
-

:
129mm

:
195mm

:
22mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RH520A CAL DU from Extech Instruments is a humidity + temperature chart recorder with detachable probe. This graphical datalogger for humidity/temperature measurements and dew point calculation. This paperless chart recorder provides simultaneous digital and graphical display of relative humidity and temperature. The display also shows dew point, date and time and min/max measurements. Stored readings can be recalled on the display or downloaded to a PC to obtain a permanent record. Provisions for wall mounting or the control panel swivels to act as a desk stand. Users can set audible and visual alarms with high and low limits for humidity and temperature. It has internal memory records up to 49000 data points and can be transferred to a PC via RS-232 serial port for further data analysis. It is used in monitor and record laboratory or clean room temperature and humidity history, record process conditions, store humidity and temperature historical data for report generation.
  • Calibrated with data and uncertainties humidity + temperature chart recorder
  • Simultaneous numerical & graphical display of humidity and temperature readings, plus time and date
  • Measures humidity (10 to 95%RH) and temperature (-20°F to 140°F) plus calculates dew point
  • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
  • Basic accuracy 3%RH, 1.8°F/1°C, desk or wall mount, Scroll cursor to display selected data recorded
  • Replaceable probe does not require recalibration, 10.0 to 95.0% relative humidity range
  • LCD indicates percentage of memory remaining, ±3% relative humidity, ±1.8°F/±1°C accuracy
  • Detachable probe extends up to 1 meter for measurements in closed environments
  • Temperature range from-28°C to 60°C
  • Dimension of 129mm x 195mm x 22mm, 357g weight

Applications

Test & Measurement

Contents

RH520A humidity + temperature chart recorder, Built-in stand, Detachable probe with 3ft (1m) cable, RS232 cable, RS-232 To USB Adaptor, PC software, 100-240VAC 50/60Hz adaptor, 3 AA batteries.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$596.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $596.65
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --