You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXTECH INSTRUMENTS RH520A CAL
Recorder, Calibrated, 3 %
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RH520A CAL
- Newark Part No.:
- 12AC4604
-
- Technical Datasheet:
- RH520A CAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- 3%
- :
- -
- :
- -
- :
- 129mm
- :
- 195mm
- :
- 22mm
- :
- -
Technical Documents (1)
Product Overview
- Calibrated humidity and temperature chart recorder
- Simultaneous numerical & graphical display of humidity and temperature readings, plus time and date
- Measures humidity (10 to 95%RH) and temperature (-20°F to 140°F) plus calculates dew point
- Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
- Basic accuracy 3%RH, 1.8°F/1°C, desk or wall mount, Scroll cursor to display selected data recorded
- Replaceable probe does not require recalibration, 10.0 to 95.0% relative humidity range
- LCD indicates percentage of memory remaining, ±3% relative humidity, ±1.8°F/±1°C accuracy
- Detachable probe extends up to 1 meter for measurements in closed environments
- Temperature range from-28°C to 60°C
- Dimension of 129mm x 195mm x 22mm, 357g weight
Applications
Test & Measurement
Contents
RH520A humidity + temperature chart recorder, Built-in stand, Detachable probe with 3ft (1m) cable, RS232 cable, RS-232 To USB Adaptor, PC software, 100-240VAC 50/60Hz adaptor, 3 AA batteries.
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $517.17 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.