Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.265 |
Price for:Each
Minimum: 6000
Multiple: 1500
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2867002402
Newark Part No.10M7259
Technical Datasheet
Core TypeMulti-Aperture
Core Size7mm x 4.2mm x 6.2mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade67
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al48nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
48nH
SVHC
No SVHC (25-Jun-2025)
Core Size
7mm x 4.2mm x 6.2mm
Core Material Grade
67
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate