Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-150CM
Newark Part No.88AK6790
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.760 |
Price for:Each
Minimum: 1
Multiple: 1
$325.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-150CM
Newark Part No.88AK6790
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG393
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° N-Type Plug
Cable Length - Metric
1.5m
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG393
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate