Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00341-50CM
Newark Part No.88AK6974
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.970 |
Price for:Each
Minimum: 1
Multiple: 1
$152.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00341-50CM
Newark Part No.88AK6974
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° SMA Plug to TNC Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
90° SMA Plug to TNC Plug
Coaxial Cable Type
RG316
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate