Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00425-24
Newark Part No.88AK7101
Product RangeFMC00425 Series
Technical Datasheet
126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.230 |
Price for:Each
Minimum: 1
Multiple: 1
$242.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00425-24
Newark Part No.88AK7101
Product RangeFMC00425 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to HN Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG393
Impedance50ohm
Jacket ColorTan
Product RangeFMC00425 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to HN Plug
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
FMC00425 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG393
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate