Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315-120
Newark Part No.88AK8694
Product RangeFMC0708315 Series
Technical Datasheet
479 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.200 |
Price for:Each
Minimum: 1
Multiple: 1
$137.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315-120
Newark Part No.88AK8694
Product RangeFMC0708315 Series
Technical Datasheet
Connector to ConnectorMCX Plug to BNC Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeFMC0708315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
FMC0708315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate