Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315-72
Newark Part No.88AK8699
Product RangeFMC0708315 Series
Technical Datasheet
799 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.200 |
Price for:Each
Minimum: 1
Multiple: 1
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315-72
Newark Part No.88AK8699
Product RangeFMC0708315 Series
Technical Datasheet
Connector to ConnectorMCX Plug to BNC Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket ColorBlack
Product RangeFMC0708315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1.82m
Product Range
FMC0708315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate