Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0826174-06
Newark Part No.88AK2486
Product RangeFMC0826174 Series
Technical Datasheet
1,033 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.860 |
Price for:Each
Minimum: 1
Multiple: 1
$80.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0826174-06
Newark Part No.88AK2486
Product RangeFMC0826174 Series
Technical Datasheet
Connector to ConnectorBNC Plug to 90° SMB Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0826174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° SMB Plug
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
FMC0826174 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate