Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0928316-12
Newark Part No.88AK2715
Product RangeFMC0928316 Series
832 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.520 |
Price for:Each
Minimum: 1
Multiple: 1
$109.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0928316-12
Newark Part No.88AK2715
Product RangeFMC0928316 Series
Connector to ConnectorMMCX Plug to 90° SMC Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Color-
Product RangeFMC0928316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMCX Plug to 90° SMC Plug
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
FMC0928316 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate