Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1819315-36
Newark Part No.88AK3511
Product RangeFMC1819315 Series
Technical Datasheet
241 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.200 |
Price for:Each
Minimum: 1
Multiple: 1
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1819315-36
Newark Part No.88AK3511
Product RangeFMC1819315 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMC Plug to 90° MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1819315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Impedance
50ohm
Product Range
FMC1819315 Series
Connector to Connector
SMC Plug to 90° MMCX Plug
Coaxial Cable Type
RG316
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate