Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1819315LF-12
Newark Part No.88AK3515
Product RangeFMC1819315LF Series
Technical Datasheet
241 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.200 |
Price for:Each
Minimum: 1
Multiple: 1
$93.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1819315LF-12
Newark Part No.88AK3515
Product RangeFMC1819315LF Series
Technical Datasheet
Connector to ConnectorSMC Plug to 90° MMCX Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColorTan
Product RangeFMC1819315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMC Plug to 90° MMCX Plug
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
FMC1819315LF Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate