Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1919174-24
Newark Part No.88AK3584
Product RangeFMC1919174 Series
492 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.780 |
Price for:Each
Minimum: 1
Multiple: 1
$81.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1919174-24
Newark Part No.88AK3584
Product RangeFMC1919174 Series
Cable Length - Imperial24"
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket Color-
Product RangeFMC1919174 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
FMC1919174 Series
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Coaxial Cable Type
RG174
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate