Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100221-24
Newark Part No.49AM5154
Product RangeFMCA100221 Series
Technical Datasheet
1,568 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.600 |
| 5+ | $131.600 |
| 10+ | $124.460 |
| 25+ | $118.050 |
Price for:Each
Minimum: 1
Multiple: 1
$139.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100221-24
Newark Part No.49AM5154
Product RangeFMCA100221 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240-UF
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100221 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
FMCA100221 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-240-UF
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate