Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1031-60CM
Newark Part No.88AK1540
Product RangeFMCA1031 Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $593.910 |
Price for:Each
Minimum: 1
Multiple: 1
$593.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1031-60CM
Newark Part No.88AK1540
Product RangeFMCA1031 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to F-Type Plug
Cable Length - Imperial23.6"
Cable Length - Metric599.44mm
Coaxial Cable Type-
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA1031 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to F-Type Plug
Cable Length - Metric
599.44mm
Impedance
75ohm
Product Range
FMCA1031 Series
Cable Length - Imperial
23.6"
Coaxial Cable Type
-
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate