Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1456-72
Newark Part No.88AK1981
Product RangeFMCA1456 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$161.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1456-72
Newark Part No.88AK1981
Product RangeFMCA1456 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorSSMC Plug to 90° SSMC Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG178
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1456 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Impedance
50ohm
Product Range
FMCA1456 Series
Connector to Connector
SSMC Plug to 90° SSMC Plug
Coaxial Cable Type
RG178
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate