Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1687-12
Newark Part No.98AK8537
Product RangeFMCA1687 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $505.270 |
Price for:Each
Minimum: 1
Multiple: 1
$505.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1687-12
Newark Part No.98AK8537
Product RangeFMCA1687 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL160
Impedance50ohm
Jacket Color-
Product RangeFMCA1687 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
FMCA1687 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL160
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate