Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1736-60
Newark Part No.88AK2218
Product RangeFMCA1736 Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.240 |
Price for:Each
Minimum: 1
Multiple: 1
$121.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1736-60
Newark Part No.88AK2218
Product RangeFMCA1736 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SSMC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1736 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SSMC Plug
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
FMCA1736 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate