Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2023-24
Newark Part No.99AK0005
Product RangeFMCA2023 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $192.490 |
Price for:Each
Minimum: 1
Multiple: 1
$192.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2023-24
Newark Part No.99AK0005
Product RangeFMCA2023 Series
Technical Datasheet
Connector to Connector4.3/10 Jack to NEX10 Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPF-250
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2023 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Jack to NEX10 Plug
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
FMCA2023 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SPF-250
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate