Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-48
Newark Part No.88AK3994
Product RangeFMCA2675 Series
Technical Datasheet
1,435 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.490 |
Price for:Each
Minimum: 1
Multiple: 1
$87.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-48
Newark Part No.88AK3994
Product RangeFMCA2675 Series
Technical Datasheet
Connector to ConnectorSMA Plug to BNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Jacket ColorBlack
Product RangeFMCA2675 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1.21m
Product Range
FMCA2675 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
4ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate