Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2678-50CM
Newark Part No.88AK4022
Product RangeFMCA2678 Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.530 |
Price for:Each
Minimum: 1
Multiple: 1
$61.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2678-50CM
Newark Part No.88AK4022
Product RangeFMCA2678 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to BNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeFMCA2678 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to BNC Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
FMCA2678 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate