Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2682-200CM
Newark Part No.88AK4054
Product RangeFMCA2682 Series
Technical Datasheet
229 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.030 |
Price for:Each
Minimum: 1
Multiple: 1
$79.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2682-200CM
Newark Part No.88AK4054
Product RangeFMCA2682 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorTNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2682 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Impedance
50ohm
Product Range
FMCA2682 Series
Connector to Connector
TNC Plug to BNC Plug
Coaxial Cable Type
RG223
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate