Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0027-200CM
Newark Part No.88AK5622
Product RangeFMHR0027 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $520.560 |
Price for:Each
Minimum: 1
Multiple: 1
$520.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0027-200CM
Newark Part No.88AK5622
Product RangeFMHR0027 Series
Technical Datasheet
Connector to Connector90° SMA RP Plug to TNC RP Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG142
Impedance50ohm
Jacket Color-
Product RangeFMHR0027 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA RP Plug to TNC RP Plug
Cable Length - Metric
2m
Impedance
50ohm
Product Range
FMHR0027 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG142
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate