Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0086-6
Newark Part No.88AK6215
Product RangeFMHR0086 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.180 |
Price for:Each
Minimum: 1
Multiple: 1
$360.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0086-6
Newark Part No.88AK6215
Product RangeFMHR0086 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC RP Plug to SMA RP Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Color-
Product RangeFMHR0086 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
FMHR0086 Series
Connector to Connector
BNC RP Plug to SMA RP Plug
Coaxial Cable Type
RG316
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate