You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETD34/17/11-3C90 - 

Transformer Cores, ETD, ETD34/17/11, ETD34/17/11, 3C90, 78.6 mm, 97.1 mm²

ETD34/17/11-3C90 - Transformer Cores, ETD, ETD34/17/11, ETD34/17/11, 3C90, 78.6 mm, 97.1 mm²

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ETD34/17/11-3C90
Newark Part No.:
68C5567
Product Range
ETD Series
Technical Datasheet:
ETD34/17/11-3C90   Datasheet
See all Technical Docs

Product Information

:
ETD
:
ETD34/17/11
:
3C90
:
ETD34/17/11
:
78.6mm
:
97.1mm²
:
2.7µH
:
ETD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ETD34/17/11-3C90 is an ETD Ferrite Core, ETD34/17/11 core size, 3C90 grade. The ETD core design is a further development of E cores. This is optimized for use in SMPS transformers with switching frequencies between 50 and 200kHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment. Clips are easy to mount.
  • Optimized shape for AC/DC SMPS transformers up to 200kHz
  • Lowest weight and volume for throughput power
  • Moderate shielding

Applications

Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control

Associated Products

Compare Selected

Related Searches

8 In stock

Available in quantity shown

To order more than shown inventory, contact sales

8 in stock for same day shipping
$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.961
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.872
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.672
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.58
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.532
Promotional price
Contract Price
Web only price
Web only contract price