You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TX10/6/4-3E5 - 

Transformer Cores, Toroid, TX10/6/4, TX10/6/4, 3E5, 24.1 mm, 7.8 mm²

TX10/6/4-3E5 - Transformer Cores, Toroid, TX10/6/4, TX10/6/4, 3E5, 24.1 mm, 7.8 mm²

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TX10/6/4-3E5
Newark Part No.:
70C0959
Product Range
TX10/6/4 Series
Technical Datasheet:
TX10/6/4-3E5   Datasheet
See all Technical Docs

Product Information

:
Toroid
:
TX10/6/4
:
3E5
:
TX10/6/4
:
24.1mm
:
7.8mm²
:
3.47µH
:
TX10/6/4 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
  • Available in range of sizes from 2.5mm to 152mm
  • Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
  • Epoxy, nylon or parylene C, lacquer coating
  • Energy storage performance can be optimized by gapping the core

Applications

Industrial

Associated Products

Compare Selected

Related Searches

10,007 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 08/06/20

$1.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.717
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.637
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.559
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.475
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.401
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.324
Promotional price
Contract Price
Web only price
Web only contract price