You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AR24208CHSSL - 

Plastic Enclosure, Wall Mount, Polycarbonate, 508 mm, 609 mm, 203 mm, IP66, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
AR24208CHSSL
Newark Part No.:
47Y9121
Product Range
ARCA Series
Technical Datasheet:
AR24208CHSSL   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polycarbonate
:
508mm
:
609mm
:
203mm
:
IP66, IP67
:
Grey
:
NEMA 4X
:
24"
:
20"
:
8"
:
ARCA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AR24208CHSSL is a Non-metallic Enclosure made of polycarbonate (PC), hinged opaque cover with stainless steel lockable latch. This enclosure provides user of classic electrical junction boxes an easy upgrade path to a high performance enclosure featuring 21st century technology. Precision, injection moulded, enclosure features superior chemical resistance and the wide temperature utilization range of polycarbonate plastic.
  • UL746C-5V Flammability rating
  • Halogen-free
  • UL-508 UV Resistance

Applications

Industrial

Contents

Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$685.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $685.02
 
5+ $661.05
 
10+ $628.64
 
25+ $596.26
 
50+ $513.52