Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.820 |
| 10+ | $201.370 |
| 25+ | $193.870 |
| 50+ | $185.710 |
| 100+ | $170.950 |
| 250+ | $150.550 |
Price for:Each
Minimum: 1
Multiple: 1
$232.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.B3.8.230.8671
Newark Part No.29AM4472
Product Range77 Series
Contact Configuration3PST-NO
Load Current40A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
90VAC
Product Range
77 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

