You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SLY.2.085.100G

Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, SLY 2 Series

SLY.2.085.100G - Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, SLY 2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLY.2.085.100G
Newark Part No.:
27M3460
Product Range
SLY 2 Series
Technical Datasheet:
SLY.2.085.100G   Datasheet
See all Technical Docs

Product Range Selector (SLY 2 Series)

See all from this product range

Product Overview

The SLY.2.085.100G is a straight Male Header with soldering connection and gold/tin-plated surface of contact.
  • ≤5mΩ Volume Resistance
  • 3A Nominal Current
  • 100VDC Nominal Voltage
  • 500V Test Voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
2Rows

:
100Contacts

:
Through Hole

:
SLY 2 Series

:
Unshrouded

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$8.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange