You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR A65SC - 

Thermal Imager Kit, -25 °C to 135 °C, 640 x 512 Resolution, 30 Hz

FLIR A65SC - Thermal Imager Kit, -25 °C to 135 °C, 640 x 512 Resolution, 30 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR A65SC
Newark Part No.:
66Y6906
Technical Datasheet:
FLIR A65SC   Datasheet
See all Technical Docs

Product Information

:
-25°C
:
135°C
:
640 x 512
:
0.05°C
:
45° x 37°
:
-
:
30Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 28/10/19