You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR C2-EDU - 

Education Thermal Imager with MSX® Enhancement, -10 °C to 150 °C, 80 x 60 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR C2-EDU
Newark Part No.:
59Y6544
Technical Datasheet:
FLIR C2-EDU   Datasheet
See all Technical Docs

Product Information

:
-10°C
:
150°C
:
80 x 60
:
0.1°C
:
41° x 31°
:
0.15m
:
9Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR C2-EDU is a full-featured pocket-sized Thermal Camera for classroom use. It produces thermal images of 80 x 60 pixels. Temperatures can be read from each of the 4800 pixels. Images can be stored inside the camera and recalled for on camera analysis. Additionally, the C2 education kit includes software for real-time streaming and recording of thermal movies. Thermal images and movies can be replayed in the software for on PC analysis. A brilliant 3-inch intuitive touch screen with auto orientation allows easy and quick access to all camera functions. It also incorporates a visible camera. FLIR patented multi-spectral dynamic imaging (MSX) overlays the thermal image with the visual image for clear easy to understand thermal images.
  • Lightweight and small
  • Easy-to-use
  • Bright 3" touchscreen
  • Built-in LED work light and flash
  • Big snapshot button stores thermal, visible and MSX in each JPEG
  • Easy-access ON-OFF button powers up fast
  • USB Micro-B file transfer and data streaming
  • Visible camera
  • Thermal camera
  • Intuitive user interface

Applications

Test & Measurement, Industrial, Hobby & Education

Contents

Thermal imaging camera, Tripod mount, ResearchIR software, Access to FLIR education content with lectures, experiments and teacher’s guides.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.