You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR E53-24

Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°

FLIR E53-24 - Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°
FLIR E53-24 - Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°
FLIR E53-24 - Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E53-24
Newark Part No.:
49AC3731
Product Range
EXX Series

Product Information


:
-20°C

:
650°C

:
240 x 180

:
0.04°C

:
24° x 18°

:
-

:
30Hz

:
2 Years

:
EXX Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Advanced thermal imaging camera with 4" (640 × 480 pixel) touch screen LCD display and auto-rotation. It offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. It connects over Wi-Fi to mobile devices or via METERLiNK® to FLIR clamps and multimeters.
  • Improve plant reliability and increase plant safety
  • Front panel save and recall buttons
  • H.264 to memory card non-radiometric IR or visual video
  • Removable 8GB SD card, 5MP 53° x 41° FOV digital camera
  • USB 2.0, Bluetooth, Wi-Fi, DisplayPort communication interfaces
  • DisplayPort over USB Type-C video out
  • Centred infrared area on the visual image
  • MSX® embosses visual details on full resolution thermal image
  • Supports METERLiNK® and laser pointer
  • Li-ion battery, charged in camera or on separate charger

Applications

Test & Measurement

Contents

Infrared camera with lens, Battery (2 each), Battery charger, Front protection, Straps (hand, wrist), Hard transport case, Lanyards, Lens caps, Lens cleaning cloth, Power supplies, 8GB SD card, Torx wrench, Cables (USB 2.0 A to USB Type-C, USB Type-C to USB Type-C, USB Type-C to HDMI).

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

5 more will be available on 20/08/20

More stock available week commencing 26/10/20

Contact me when back in stock

$6,948.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,948.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.