You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR E6-XT WIFI

Thermal Imager, -20 °C, 550 °C, 240 x 180, 0.06 °C, 45° x 34°, 500 mm

FLIR E6-XT WIFI - Thermal Imager, -20 °C, 550 °C, 240 x 180, 0.06 °C, 45° x 34°, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E6-XT WIFI
Newark Part No.:
99AC7470
Product Range
Ex-Series
Technical Datasheet:
FLIR E6-XT WIFI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
550°C

:
240 x 180

:
0.06°C

:
45° x 34°

:
500mm

:
9Hz

:
2 Years

:
Ex-Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Infrared camera with Wi-Fi connectivity
  • IR resolution of 240 × 180 (43,200 pixels)
  • Fully automatic and focus-free
  • Simple button navigation to on-screen settings, imaging modes and measurement tools
  • Activate MSX to enhance IR images with visual detail for better perspective and interpretation
  • Rapid Wi-Fi or USB image transfer for documentation
  • Records standard JPEGs with embedded temperature data for easy sharing with clients
  • Analyse and edit images, and create convincing reports with FLIR Tools
  • Lightweight (1.2 lb / 0.575kg) and withstands 2-meter drop test
  • IP54 enclosure

Contents

Infrared camera, Hard transport case, Battery, USB cable, Power supply/charger with EU, UK, US and Australian plugs, Printed documentation.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/11/20

$2,779.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,779.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.