You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR E75-24-42

Thermal Imager, -20 °C, 120 °C, 320 x 240, 0.03 °C, 24° x 18°, 42° x 32°, 500 mm

FLIR E75-24-42 - Thermal Imager, -20 °C, 120 °C, 320 x 240, 0.03 °C, 24° x 18°, 42° x 32°, 500 mm
FLIR E75-24-42 - Thermal Imager, -20 °C, 120 °C, 320 x 240, 0.03 °C, 24° x 18°, 42° x 32°, 500 mm
FLIR E75-24-42 - Thermal Imager, -20 °C, 120 °C, 320 x 240, 0.03 °C, 24° x 18°, 42° x 32°, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E75-24-42
Newark Part No.:
12AC7151
Product Range
Exx-Series
Technical Datasheet:
FLIR E75-24-42   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
120°C

:
320 x 240

:
0.03°C

:
24° x 18°, 42° x 32°

:
500mm

:
30Hz

:
2 Years

:
Exx-Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLIR E75-24-42 from Flir Systems is an EXX series advanced high IR resolution 320 x 240 (76,800 pixels) thermal imaging camera with 24° & 42° interchangeable lenses. The pistol-grip thermal camera offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. It detects temperature differences down to 30mK for immediate identification of failing components. It features 4inch 640 x 480 optically-bonded PCAP touchscreen, convenient menu buttons makes easy to navigate and operate the camera with one hand and laser-assisted autofocus responds instantly to movement, maintaining focus even in cluttered surroundings. It has USB 2.0, Bluetooth, Wi-Fi, USB Type-C communication interface and connects over Wi-Fi to mobile devices or via METERLiNK to FLIR clamps and multimeters.
  • Object temperature range from -20°C to 120°C, 0°C to 650°C, 300°C to 1000°C
  • 1 in live mode spotmeter, ±2°C or ±2% of reading accuracy (15 to 35°C (ambient)/above 0°C (object))
  • Uncooled microbolometer 17μm detector type & pitch, 7.5-14μm spectral range, 30Hz image frequency
  • 5MP 53° x 41° FOV digital camera, streamlined reporting features, 1-4x continuous digital zoom
  • Infrared, visual, MSX and picture-in-picture image modes, removable SD card (8GB), JPEG image format
  • Interchangeable lenses from wide angle to telephoto offer complete coverage of near and far targets
  • Lenses auto-calibrate with camera for the most precise temperature readings
  • MSX image enhancement adds the depth and detail to image
  • New folder and naming structure that makes finding images easier
  • Operating temperature range from -15°C to 50°C, dimension is 27.8cm x 11.6cm x 11.3cm, weight is 1Kg

Applications

Test & Measurement, Imaging, Video & Vision

Contents

Infrared camera with lens, battery (2 ea), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 30/11/20

$11,883.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,883.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.