You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR E8 WIFI

Thermal Imager, -20 °C, 250 °C, 320 x 240, 0.06 °C, 45° x 34°, 500 mm

FLIR E8 WIFI - Thermal Imager, -20 °C, 250 °C, 320 x 240, 0.06 °C, 45° x 34°, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E8 WIFI
Newark Part No.:
12AC7153
Product Range
EX Series
Technical Datasheet:
FLIR E8 WIFI   Datasheet
See all Technical Docs

Product Information


:
-20°C

:
250°C

:
320 x 240

:
0.06°C

:
45° x 34°

:
500mm

:
9Hz

:
2 Years

:
EX Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR E8 WIFI from Flir Systems is a EX series point and shoot thermal imaging camera with 320 × 240 pixels IR resolution & 320 × 240 MSX resolution. This compact and rugged infrared camera is powerful, extremely cost effective and easy to use troubleshooting tool for building, electrical and mechanical applications. It includes MSX technology providing extraordinary thermal imaging detail. Peer to peer or network Wi-Fi connectivity to smartphones and tablets via FLIR tools Mobile app makes sharing images and sending reports from any location easier, enabling user to make critical decisions faster. By providing thermal images to help user find hidden problems along with accurate temperature measurements, an Ex series camera is ideal budget friendly replacement for old school IR thermometers. It has black & white, iron, rainbow colour palettes, 640 × 480/55° × 43° digital camera resolution/FOV, thermal MSX, thermal, picture in picture, thermal blending, digital camera image modes.
  • Less than 0.06°C (0.11°F) / <60mK thermal sensitivity/NETD, automatic/manual image adjust
  • Uncooled microbolometer detector, 3inch 320 × 240 colour LCD display, ±2% or 2°C accuracy
  • Easy to use intuitive, user friendly interface for measurements in thermal or MSX mode
  • Fully automatic and focus free/conveniently share images and findings, standard JPEG file format
  • Simple button navigation to on-screen settings, imaging modes and measurement tools
  • MSX adds digital camera detail to IR images for better perspective and interpretation
  • Object temperature range from -20°C to 250°C, USB micro interface, 3.6V Li-ion battery with 4hr life
  • Built for portability, harsh environments and IP 54 (IEC 60529)/2m (6.6ft) encapsulation/drop
  • 45° × 34° field of view (FOV), 0.5m minimum focus distance, 9Hz image frequency
  • Lightweight of 1.2lb/0.575Kg (including battery) and withstands 2-meter drop test

Applications

Test & Measurement, Imaging, Video & Vision

Contents

Thermal camera, Hard transport case, USB cable, Power supply/charger, Rechargeable battery.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.