You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR ONE PRO LT MICROUSB

Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm

FLIR ONE PRO LT MICROUSB - Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm
FLIR ONE PRO LT MICROUSB - Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm
FLIR ONE PRO LT MICROUSB - Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm
FLIR ONE PRO LT MICROUSB - Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm
FLIR ONE PRO LT MICROUSB - Thermal Imager, Micro-USB Interface, -20 °C, 120 °C, 80 x 60, 0.1 K, 50° x 43°, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR ONE PRO LT MICROUSB
Newark Part No.:
82AC9756
Product Range
FLIR ONE Pro Series
Also Known As:
999555007926
See all Technical Docs

Product Information


:
-20°C

:
120°C

:
80 x 60

:
0.1K

:
50° x 43°

:
150mm

:
8.7Hz

:
1 Year

:
FLIR ONE Pro Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pro-grade thermal camera for smartphones has the power to find hidden problems faster than ever. This thermal camera features enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX® and the convenience of the OneFit™ adjustable connector extends up to 4mm to fit many popular protective cases.
  • Multiple spot meters, level/span controls and reporting through the FLIR Tools Mobile App
  • 17µm thermal pixel size
  • 4800 pixels (80 x 60) thermal resolution
  • Automatic/manual shutter
  • Micro-USB (Android) video interface and female USB-C (5V/1A) charging interface
  • Radiometric JPG, MPEG-4 (file format MOV (iOS) file formats
  • Infrared, visual, MSX and gallery image presentation modes
  • Video and still image display/capture saved as 1440 x 1080 (visual resolution)
  • 40 minutes battery charge time and approximately 1 hour battery life

Applications

Test & Measurement

Contents

Thermal camera, Battery.

Also Known As

999555007926

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$416.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $416.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.