You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR T600 - 

Thermal Imager with MSX® Enhancement, -40 °C to 650 °C, 480 x 360 Resolution, 30 Hz

FLIR T600 - Thermal Imager with MSX® Enhancement, -40 °C to 650 °C, 480 x 360 Resolution, 30 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR T600
Newark Part No.:
66Y6957
Product Range
T Series
Technical Datasheet:
FLIR T600   Datasheet
See all Technical Docs

Product Information

:
-40°C
:
650°C
:
480 x 360
:
0.04°C
:
25° x 19°
:
25cm
:
30Hz
:
2 Years
:
T Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$24,059.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24,059.70