You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TG167 - 

Thermal Imager, Thermal Camera, -25 °C, 380 °C, 80 x 60, -273 °C, 25° x 19.6°, 101.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
TG167
Newark Part No.:
78Y9399
Technical Datasheet:
TG167   Datasheet
See all Technical Docs

Product Information

:
-25°C
:
380°C
:
80 x 60
:
-273°C
:
25° x 19.6°
:
101.1mm
:
9Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TG167 from Flir Systems is spot thermal camera with 2inch TFT LCD display. This thermal camera bridges gap between single spot infrared thermometers and FLIR’s legendary thermal cameras. It is equipped with FLIR’s exclusive Lepton micro thermal sensor lets to see the heat to know where to reliably measure it and eliminates blind guesswork. Device helps to easily find unseen hot and cold spots in electrical cabinets or switch boxes giving quality image detail on even small connectors and wires. It is designed for the harshest environments.
  • 24:1 spot size ratio for safer distance measuring and image frequency of 9Hz
  • Intuitive to operate with no special training required
  • Easily save images and data for documentation
  • Download images fast over USB or from removable micro SD
  • Built to withstand a 2m drop and minimum focus distance is 0.1m
  • IR resolution of 80 x 60 pixels, field of view is 25° x 19.6°
  • 75000 pictures with included 8GB micro SD card and maximum 32GB expansion SD card
  • Focal plane array (FPA), uncooled microbolometer detector type
  • 3.7V rechargeable Li ion battery with 30 days minimum battery life
  • Camera of 186mm x 55mm x 94mm size (L × W × H)

Applications

Test & Measurement

Contents

Wrist strap lanyard, 8 GB Micro SD card, Power supply with separate USB cable, Printed documentation.

Related Searches

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$531.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $531.99