You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AC285 - 

Test Connector Kit, One pair (red, black) of large alligator clips, Suregrip

AC285 - Test Connector Kit, One pair (red, black) of large alligator clips, Suregrip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
AC285
Newark Part No.:
81C7982
Product Range
Suregrip
Technical Datasheet:
AC285   Datasheet
See all Technical Docs

Product Information

:
One pair (red, black) of large alligator clips
:
Suregrip
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC285 is a SureGrip™ Alligator Clip Set is designed to improve steadiness in slippery hands. Rubber over-molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. Recommended for use with TL222 and TL224 test leads.
  • One pair (red, black) large alligator clips with insulated, nickel-plated steel jaws
  • Multipurpose tooth pattern grips anything from fine gauge wire to a 20mm bolt
  • Safety rating: CAT IV 600 V, CAT III 1000 V, 10 A
  • One year warranty

Applications

Test & Measurement

Contents

One pair (red, black) of large alligator clips.

Associated Products

Compare Selected

70 In stock

70 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

$37.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $37.00