
| Quantity | Price |
|---|---|
| 1+ | $336.270 |
Product Information
Product Overview
FLK-BK120-107 is a combo pack of BK120 SmartTrace™ breaker finder and 107 pocket digital multimeter. This versatile device simplifies electrical tasks, circuit tracing, and troubleshooting for electricians, homeowners, and maintenance professionals. The BK120 features a Breaker Finder and Transmitter, ensuring accurate circuit breaker identification, eliminating uncertainty, and ultimately saving valuable time. It's suitable for use in CAT III 150 V environments and boasts a comfortable and ergonomic design. The Fluke 107 is a compact, rugged digital multimeter that fits in your pocket. It's ideal for quick troubleshooting, offering reliable measurements for AC/DC voltage, current, resistance, capacitance, diode, frequency, and duty-cycle. With a CAT III 600V safety rating, it ensures your safety on the job.
- Locates the correct breaker quickly and accurately
- Advanced NCV mode to indicate proximity, detection of voltage on sockets/outlets, supply cords
- GFCI outlets–with an integrated GFCI test
- Current and voltage measurements
- Measures resistance and continuity to check for broken wires
- Bright flashlight, low battery indicator and auto sleep mode
- 6000 counts, updated three times per second LCD display
Contents
BK120 SmartTrace™ breaker finder (Breaker finder receiver, Transmitter, Batteries, Quick reference guide), 107 pocket digital multimeter (Fluke 107 palm-sized digital multimeter, (1 pair) TL75 Hard Point™ test leads, (2) AAA batteries (installed) SmartStrap™ intelligent magnetic, multi-purpose lanyard, 1-year warranty.
Technical Specifications
BK120 Breaker Finder and Transmitter, 107 Pocket Digital Multimeter, Quick Guide, Batteries
No SVHC (15-Jun-2015)
SmartTrace Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
