
| Quantity | Price |
|---|---|
| 1+ | $343.430 |
Product Information
Product Overview
FLK-BK120-T5-600 is a combo pack of Fluke BK120 SmartTrace™ breaker finder and T5-600 electrical tester. Fluke BK120 with NCV mode is a versatile tool simplifies electrical work, circuit tracing, and troubleshooting for electricians, homeowners, and maintenance pros. The BK120 includes a Breaker Finder and Transmitter, ensuring accurate circuit breaker identification without guesswork, saving you time. It's suitable for CAT III 150V environments, with a comfortable, ergonomic design. Fluke T5-600 electrical tester is a versatile troubleshooting companion for any job site. Effortlessly measure voltage, continuity, and current with this rugged, compact tool. Simply choose volts, ohms, or current, and let the tester handle the rest.
- Locates the correct breaker quickly and accurately
- Advanced NCV mode to indicate proximity, detection of voltage on sockets/outlets, supply cords
- GFCI outlets–with an integrated GFCI test
- Measure current up to 100A without breaking the circuit
- Meter automatically selects AC or DC voltage, up to 600V
- Tester: designed to withstand a 10ft (3m) drop
- Tester: auto-off mode for extended battery life
- Tester: one-handed operation with convenient probe storage
Contents
Fluke BK120 SmartTrace™ breaker finder (breaker finder receiver, transmitter, batteries, quick reference guide) T5-600 electrical tester (600V voltage, continuity and current tester, 4mm detachable probes, Quick reference guide).
Technical Specifications
BK120 Breaker Finder and Transmitter, T5-600 Electrical Continuity Tester, Quick Guide, Batteries
No SVHC (15-Jun-2015)
SmartTrace Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
