You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-II900 - 

Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz

FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-II900
Newark Part No.:
01AH3575
Technical Datasheet:
FLK-II900   Datasheet
See all Technical Docs

Product Information

:
50m
:
7"
:
1280 x 800 Pixels
:
63° Horizontal
:
2kHz to 5kHz
:
0.005 CMF Leak @ 100psi from up to 10m (32.8ft)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Equipped with an array of microphones for an expanded field-of-view, the handheld Fluke ii900 Sonic Industrial Imager enables maintenance teams to quickly and accurately locate air, gas and vacuum leaks in compressed air systems; even in noisy environments. Specifically designed for noisy production facilities the new SoundSight™ technology is simple to learn and easy to implement. The 7” LCD touchscreen overlays a SoundMap™ on a visual image for quick leak location identification. The straightforward, intuitive interface allows technicians to isolate the sound frequency of the leak to filter out loud background noise. In a matter of hours, the team can inspect the entire plant – during peak operations. For the first time, you can quickly and easily identify the air leak repairs needed to ensure efficient operations and reduce utility bills. Images can be saved and exported for reporting purposes. Never leave air leaks unattended again.
  • Do more with the same air compressors–delay the capital expense of installing an additional compressor
  • Lower energy costs
  • Reduce leak detection time
  • Improve reliability in your production line
  • Make leak detection part of your typical maintenance routine
  • Validate repairs on the spot

Related Searches

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

7 Further stock expected to ship on 30/10/19

More stock available week commencing 18/11/19

$26,600.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26,600.00