You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI105 30HZ - 

Thermal Imager with IR-Fusion® Technology, -20 °C to +250 °C, 160 x 120 Resolution, 30 Hz

FLK-TI105 30HZ - Thermal Imager with IR-Fusion® Technology, -20 °C to +250 °C, 160 x 120 Resolution, 30 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI105 30HZ
Newark Part No.:
45W1865
Technical Datasheet:
FLK-TI105 30HZ   Datasheet
See all Technical Docs

Product Information

:
-20°C
:
+250°C
:
160 x 120
:
0.1°C
:
22.5° x 31°
:
122cm
:
30Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ultra sleek, intelligent design meets the performance you need for everyday troubleshooting. Performance optimized for industrial and commercial professionals who need peace of mind for everyday troubleshooting. The Ti105 thermal imager can save you time and money by finding potential problems before they become costly failures.
  • Rugged, ergonomic, lightweight, point-and–shoot, focus-free imager
  • Included SmartView software assisting you to document your findings and customize your reports
  • Find problems faster with IR-Fusion technology (Picture in Picture mode, Full IR, Full Visible)
  • Illuminate dark places such as electrical cabinets and poorly lit rooms with integrated torch
  • Show where the problems exist with the laser pointer
  • Enjoy non-stop thermal imaging with field replaceable battery

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Thermal imager, AC power adapter, Lithium ion smart battery (1), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users’ manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD—total of 18 & SmartView® software and warranty registration card

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$3,989.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,989.94