You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI125 30HZ - 

Thermal Imager with IR-Fusion® Technology, -20 °C to +350 °C, 160 x 120 Resolution, 30 Hz

FLK-TI125 30HZ - Thermal Imager with IR-Fusion® Technology, -20 °C to +350 °C, 160 x 120 Resolution, 30 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI125 30HZ
Newark Part No.:
83T4000
Technical Datasheet:
FLK-TI125 30HZ   Datasheet
See all Technical Docs

Product Information


:
-20°C

:
+350°C

:
160 x 120

:
0.1°C

:
22.5° x 31°

:
15.25cm

:
30Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A Fluke thermal imager can save you time and money by finding potential problems before they become costly failures. With the innovative features and functionality in the Fluke Ti125 Thermal Imager and its 160 x 120 resolution, you can perform infrared inspections faster and more efficiently while thoroughly documenting problem areas for additional follow-up.
  • IR-OptiFlex focus system—good focused images from 1.2 meters (4 feet) and beyond for image clarity
  • Quickly identify and keep track of inspection locations by adding digital images
  • Find problems faster and easier—IR-Fusion
  • Multi-mode video recording—focus-free video in visible light and infrared with full IR-Fusion
  • Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Thermal imager, AC power adapter, Lithium ion smart battery (2), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users’ manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD—total of 18, SmartView® software and warranty registration card, Two-bay charging base & Multi-format USB memory card reader

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 27/07/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.