You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI200 60HZ/FCA - 

Thermal Imager Kit with Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 200 x 150 Resolution, 60 Hz

FLK-TI200 60HZ/FCA - Thermal Imager Kit with Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 200 x 150 Resolution, 60 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI200 60HZ/FCA
Newark Part No.:
47X3317
See all Technical Docs

Product Information

:
-20°C
:
+650°C
:
200 x 150
:
0.075°C
:
24° x 17°
:
15cm
:
60Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$10,133.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10,133.00