You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI300 PRO 60 HZ

Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 17°, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI300 PRO 60 HZ
Newark Part No.:
65AC7037
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
650°C

:
240 x 180

:
0.04°C

:
24° x 17°

:
150mm

:
60Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Demo IP54 rated infrared camera with 3.5" (diagonal landscape) VGA 640 x 480 LCD display. It features increased sensitivity to visualize temperature differences, NETD for the Ti300 PRO is 0.04 at 30°C target temp (40mK), it is easier to visualize and diagnose issues with sharper onscreen images, multiple rectangle markers and 9 colour palettes, more flexibility to visualize target, tiny to large with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide angle and macro lens compatibility. LaserSharp™ auto focus uses a built-in laser distance meter to calculate and displays distance from target.
  • Wireless sync of images directly from camera to the Fluke Connect® app
  • Front panel save and recall buttons
  • Rechargeable, field replaceable batteries (Li ion) with 5-segment LED display
  • Fluke Connect® SmartView® analysis and reporting software
  • Removable micro SD memory card and on-board flash memory
  • Supports IR-PhotoNotes™
  • IR-Fusion™ technology add the context of the visible details to infrared image
  • Wireless connectivity via Fluke Connect™ app
  • 24° H x 17° V FOV, 240 x 180 (43,200 pixels) resolution and 15cm min focus distance
  • Two-bay battery charger or in imager charging (optional 12V automotive charging adapter)

Applications

Test & Measurement

Contents

Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Rugged hard carrying case, Soft transport bag and adjustable hand strap.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$8,585.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,585.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.