You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI450 60HZ-DEMO - 

Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm
FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm
FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm
FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI450 60HZ-DEMO
Newark Part No.:
16AC2386
See all Technical Docs

Product Information

:
-20°C
:
1200°C
:
320 x 240
:
0.03°C
:
24° x 17°
:
150mm
:
60Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Demo IP54 rated infrared camera with 3.5" (landscape) 640 x 480 LCD display to captures a clear, accurate image focused throughout the field of view. It provides context for the visual and infrared details all in one precisely blended or picture-in-picture image with IR-Fusion® technology. It includes ruggedized LCD capacitive backlit to captures additional digital images to show location or additional site details, digitally documents critical information along with the infrared image with IR-PhotoNotes™ annotation system.
  • Instant in-focus image of designated target with LaserSharp® auto focus
  • Front panel save and recall buttons
  • Wireless sync saves images directly from camera to the Fluke Connect® app
  • Monitors processes with video recording, video streaming and remote control
  • Rechargeable, field replaceable smart batteries (Li ion) with 5-segment LED display
  • Captures high definition visible light images with built-in 5-megapixel digital camera
  • Includes Fluke Connect® SmartView® analysis and reporting software
  • MultiSharp™ focus, LaserSharp® auto focus and advanced manual focus
  • User selectable sleep and power off modes
  • AC operation with included power supply (100V AC to 240V AC, 50/60Hz)

Applications

Test & Measurement

Contents

Infrared camera, Chargers (12V automotive charging adapter) , Batteries (Fluke SBC3B charging base, Fluke SBP3 extra battery pack), Fluke Ti visor 3, Fluke tripod mounting accessory 3, IR lenses (2x telephoto infrared smart lens, smart infrared 4x telephoto lens, wide angle infrared smart lens).

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$11,910.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,910.29
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.